Kemet's M39003/01-7335TR tantalum capacitor features a capacitance of 0.047uF and a working voltage of 100VDC with a tolerance of 10%. It has a low leakage current of 0.3 and operates within a temperature range of -55°C to 125°C. The component is designed for through-hole mounting with an axial termination style and has a failure rate of C. This solid tantalum capacitor is suitable for various applications requiring stable and reliable capacitance.
Kemet M39003/01-7335TR technical specifications.
| Capacitance | 0.047uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.