The Kemet M39003/01-7382 is a solid tantalum capacitor with a capacitance of 1.8uF and a voltage rating of 100VDC. It has a tolerance of 5% and an equivalent series resistance (ESR) of 4. The capacitor has a leakage current of 0.7 and operates between -55 and 125 degrees Celsius. It is designed for through-hole mounting with an axial termination style and a standard ESR type. The failure rate is classified as C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.8uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| ESR | 4Ohm |
| Leakage Current | 0.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |