Kemet's M39003/01-7393TR is a solid tantalum capacitor with a capacitance of 3.9uF and a voltage rating of 100VDC. It has a tolerance of 10% and a leakage current of 1.5. The capacitor operates between -55°C and 125°C and is mounted through a hole with an axial termination style. It has a standard ESR type and a C failure rate.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.9uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Leakage Current | 1.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |