Cap Tant Solid 1.8uF 20V 5% (3.43 X 7.26mm) Axial (0.001%FR) 9 Ohm 125°C Bulk
Checking distributor stock and pricing after the page loads.
Kemet M39003/01-8070 technical specifications.
| Capacitance | 1.8uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| ESR | 9Ohm |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |