Kemet's M39003/02-2006 tantalum capacitor features a capacitance of 1.8uF with a tolerance of 10% and a maximum operating voltage of 10VDC. It has an ESR of 14 and operates within a temperature range of -55 to 125 degrees Celsius. This component is designed for through-hole mounting with an axial termination style and a standard ESR type. It has a B failure rate and is suitable for use in a variety of applications.
Kemet M39003/02-2006 technical specifications.
| Capacitance | 1.8uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 14Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.