This 0.22uF tantalum capacitor has a rated voltage of 50VDC and a tolerance of 10%. It operates between -55°C and 125°C and has a leakage current of 0.6. The capacitor is mounted through a hole and has an axial termination style. It is classified as a solid tantalum capacitor.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 0.6uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |