Cap Tant Solid 1.2uF 75V 10% (3.51 X 9.91mm) Axial (0.1%FR) 125°C Bulk
Kemet M39003/02-2094 technical specifications.
| Capacitance | 1.2uF |
| Voltage | 75VDC |
| Tolerance | 10% |
| Leakage Current | 0.9uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/02-2094 to view detailed technical specifications.
No datasheet is available for this part.