The Kemet M39003/03-0349TR is a solid tantalum capacitor with a capacitance of 3.9uF and a voltage rating of 20VDC. It has a tolerance of 10% and an ESR of 5.5. The capacitor is designed for through hole mounting with an axial termination style. It operates within a temperature range of -55 to 125 degrees Celsius. The Kemet M39003/03-0349TR is a solid tantalum capacitor suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.9uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 5.5Ohm |
| Leakage Current | 1.2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |