This 68uF tantalum capacitor has a maximum operating voltage of 20VDC and a tolerance of 10%. It features an ESR of 0.9 and a leakage current of 8. The capacitor is rated for operation between -55°C and 125°C and is available in a through-hole axial package.
Kemet M39003/03-3055TR technical specifications.
| Capacitance | 68uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 0.9Ohm |
| Leakage Current | 8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.