This 10uF tantalum capacitor has a maximum operating voltage of 6VDC and a tolerance of 10%. It features an ESR of 6 and a leakage current of 0.9. The capacitor is rated for operation between -55°C and 125°C. It is available in a through hole axial package style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| ESR | 6Ohm |
| Leakage Current | 0.9uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |