The M39003/04-4053 is a 16uF solid tantalum capacitor with a 20VDC voltage rating and 20% tolerance. It features a low leakage current of 3 and operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for through hole mounting with an axial termination style and has a C failure rate.
Checking distributor stock and pricing after the page loads.
| Capacitance | 16uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| Leakage Current | 3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |