Kemet's M39003/04-5017 is a 16uF solid tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It features a low leakage current of 2 and operates within a temperature range of -55 to 125 degrees Celsius. This component is designed for through-hole mounting with an axial termination style and has a D failure rate.
Kemet M39003/04-5017 technical specifications.
| Capacitance | 16uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/04-5017 to view detailed technical specifications.
No datasheet is available for this part.