Kemet's M39003/04-5069 is a solid tantalum capacitor with a capacitance of 16uF and a voltage rating of 35VDC. It has a tolerance of 10% and a leakage current of 5.5. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and is designed for through-hole mounting with an axial termination style. It has a failure rate of D.
Kemet M39003/04-5069 technical specifications.
| Capacitance | 16uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 5.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/04-5069 to view detailed technical specifications.
No datasheet is available for this part.