Cap Tant Solid 11uF 50V 10% (9.55 X 39.37mm) Axial (0.001%FR) 125°C Bulk
Kemet M39003/04-5140 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 39.37 |
| Polarity | NON-POLARIZED |
| Capacitance | 11 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Kemet M39003/04-5140 to view detailed technical specifications.
No datasheet is available for this part.