This 100uF tantalum capacitor has a 20VDC voltage rating and 20% tolerance. It features an ESR of 0.6 and a leakage current of 1. The capacitor operates within a temperature range of -55°C to 125°C and is mounted through a hole with an axial termination style.
Kemet M39003/06-0159 technical specifications.
| Capacitance | 100uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 0.6Ohm |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.