This 220uF tantalum capacitor has a DC rated voltage of 10V and operates within a temperature range of -55°C to 125°C. It is a polarized component with a length of 17.42mm and is designed for through hole mounting. The capacitor is a solid tantalum type with a capacitance of 220uF.
Sign in to ask questions about the Kemet M39003/06-0226 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet M39003/06-0226 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 17.42 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Series | T252 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet M39003/06-0226 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.