This 39uF tantalum capacitor has a maximum operating voltage of 15VDC and a tolerance of 10%. It features a standard ESR and a leakage current of 1. The capacitor is rated for operation between -55°C and 125°C. It is designed for through hole mounting with an axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 39uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| ESR | 1.6Ohm |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |