This 39uF tantalum capacitor has a maximum operating voltage of 35VDC and a tolerance of 10%. It features a standard ESR type and a failure rate of S. The capacitor is designed for through hole mounting with an axial termination style, and it operates within a temperature range of -55°C to 125°C.
Kemet M39003/06-0370 technical specifications.
| Capacitance | 39uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.