This 330uF tantalum capacitor has a maximum operating voltage of 6VDC and a tolerance of 20%. It features an ESR of 0.7 and a leakage current of 2. The capacitor is rated for operation between -55°C and 125°C and is mounted through a hole with an axial termination style. It is classified as a solid tantalum capacitor with a standard ESR type and a B failure rate.
Kemet M39003/06-2007TR technical specifications.
| Capacitance | 330uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| ESR | 0.7Ohm |
| Leakage Current | 2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.