The M39003/06-2037TR is a 39uF solid tantalum capacitor with a 15VDC voltage rating and 10% tolerance. It has a standard ESR of 1.6 and a leakage current of 1. The capacitor operates between -55°C and 125°C and is mounted through a hole with an axial termination style.
Kemet M39003/06-2037TR technical specifications.
| Capacitance | 39uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| ESR | 1.6Ohm |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.