Cap Tant Solid 180uF 20V 10% (8.92 X 19.96mm) Axial (0.1%FR) 0.5 Ohm 125°C Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 19.96 |
| Polarity | POLARIZED |
| Capacitance | 180 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Series | T252 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |