The Kemet M39003/06-3036 is a polarized tantalum capacitor with a capacitance of 33uF and a DC rated voltage of 15V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor is part of the M39003/6C series and has a length of 12.04mm. It is suitable for use in a variety of applications, including those requiring solid tantalum capacitors.
Kemet M39003/06-3036 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 12.04 |
| Polarity | POLARIZED |
| Manufacturer Series | M39003/6C |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 15 |
| Series | T252 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet M39003/06-3036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.