This solid tantalum capacitor has a capacitance of 33uF and operates at a maximum voltage of 35VDC with a tolerance of 20%. It features an ESR of 1 and a leakage current of 1. The capacitor is designed for through-hole mounting with an axial termination style and a standard ESR type. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The failure rate is classified as C.
Kemet M39003/06-3069 technical specifications.
| Capacitance | 33uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 1Ohm |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/06-3069 to view detailed technical specifications.
No datasheet is available for this part.