The Kemet M39003/06-4021 is a polarized tantalum capacitor with a capacitance of 56uF and a DC rated voltage of 10V. It operates within a temperature range of -55°C to 125°C and features a length of 12.04mm. This solid tantalum capacitor is designed for use in through-hole applications.
Sign in to ask questions about the Kemet M39003/06-4021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet M39003/06-4021 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 12.04 |
| Polarity | POLARIZED |
| Capacitance | 56 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Series | T252 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet M39003/06-4021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.