Cap Tant Solid 33uF 35V 10% (8.92 X 19.96mm) Axial (0.001%FR) 1 Ohm 125°C Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 17.42 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Series | T252 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |