Cap Tant Solid 22uF 50V 10% (8.92 X 19.96mm) Axial (0.001%FR) 1 Ohm 125°C Bulk
Kemet M39003/06-4082 technical specifications.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/06-4082 to view detailed technical specifications.
No datasheet is available for this part.