Kemet's M39003/09-0044TR is a 56uF tantalum capacitor with a 20VDC voltage rating and 10% tolerance. It features a low ESR of 0.1 and a leakage current of 5.5. The capacitor is designed for through hole mounting with an axial lead style and operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 56uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 0.1Ohm |
| Leakage Current | 5.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Low |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |