
This 120uF tantalum capacitor features a 10% tolerance and is constructed with an axial configuration. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a bulk configuration and is designed for through-hole mounting. It is not RoHS compliant and is part of the military series MIL-PRF-39003/9, CSR21.
Kemet M39003/09-2017 technical specifications.
| Capacitance | 120uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 70mR |
| Failure Rate | 0.1% |
| Length | 17.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39003/9, CSR21 |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet M39003/09-2017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.