This 33uF tantalum capacitor has a 20VDC voltage rating and 20% tolerance. It features a low ESR of 0.13 and a leakage current of 3.5. Operating temperature range is from -55 to 125 degrees Celsius. The capacitor is mounted through a hole and has an axial termination style.
Kemet M39003/09-2037TR technical specifications.
| Capacitance | 33uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 0.13Ohm |
| Leakage Current | 3.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Low |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.