This 100uF tantalum capacitor has a voltage rating of 20V and a dissipation factor of 8%. It features a through-hole axial package with a length of 19.96mm and is constructed with a solid tantalum material. The capacitor is rated for operation between -55°C and 125°C and has a failure rate of 0.1%. It is not RoHS compliant and is part of the MIL-PRF-39003/9 series.
Kemet M39003/09-2051 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 75mR |
| Failure Rate | 0.1% |
| Features | Military |
| Length | 19.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39003/9, CSR21 |
| Tolerance | 10% |
| Voltage Rating | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet M39003/09-2051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.