Cap Tant Solid 22uF 50V 20% (8.92 X 19.96mm) Axial (0.1%FR) 0.16 Ohm 125°C Bulk
Kemet M39003/09-2085 technical specifications.
| Capacitance | 22uF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.16Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 5.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Low |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.