The M39014/01-1237V ceramic capacitor from Kemet features a capacitance of 2.2nF and a DC rated voltage of 200V. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor is constructed from a multilayer ceramic material and has a width and length of 2.29mm and 4.83mm, respectively. It is suitable for use in a variety of applications where a high capacitance value is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet M39014/01-1237V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet M39014/01-1237V technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 4.83 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 4.83 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.60 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet M39014/01-1237V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.