This 200V ceramic capacitor features a capacitance of 33nF and is designed for through hole mounting. It operates within a temperature range of -55°C to 125°C. The capacitor measures 2.29mm in width and 4.83mm in length and height.
Kemet M39014/01-1330V technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 4.83 |
| Capacitance | 0.000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 4.83 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.60 |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.