This 0.0022uF ceramic capacitor has a rated voltage of 100VDC and a tolerance of 10%. It features a BX dielectric and is suitable for use in applications where a standard technology is required. The capacitor is designed for through hole mounting and has a radial termination style. It operates within a temperature range of -55°C to 125°C and is rated for use in environments where a low failure rate is critical.
Kemet M39014/01-1523V7505 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 4.83mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.