This 0.0047uF ceramic capacitor is rated for 100VDC with a 20% tolerance and features a BX dielectric. It is designed for through-hole mounting with a radial termination style and a molded case. The capacitor operates within a temperature range of -55°C to 125°C and has a failure rate of S. It is suitable for use in standard applications.
Checking distributor stock and pricing after the page loads.
Kemet M39014/01-1570 technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 4.83mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.