This is a 0.0015uF ceramic capacitor rated for 200VDC with a tolerance of 10%. It has a dielectric of BX and is suitable for use in applications where a standard technology is required. The capacitor is designed for through hole mounting and has a radial termination style. It is available in a molded case style with a terminal pitch of 5.08mm. The operating temperature range is from -55°C to 125°C.
Kemet M39014/02-1282V technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 7.37mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39014/02-1282V to view detailed technical specifications.
No datasheet is available for this part.