This ceramic capacitor features a capacitance of 0.1uF and a DC rated voltage of 100VDC. It has a tolerance of 10% and is suitable for through hole mounting. The operating temperature range is from -55°C to 125°C. The capacitor is a multilayer ceramic type with a molded case style and radial termination.
Checking distributor stock and pricing after the page loads.
Kemet M39014/02-1310VTR technical specifications.
| Capacitance | 0.1uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 7.37mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |