This 0.01uF ceramic capacitor is rated for 200V DC and has a maximum operating temperature of 125 degrees Celsius. It is designed for through-hole mounting and has a compact size of 2.29mm x 7.37mm. The capacitor is suitable for use in a variety of applications, including electronic circuits and filtering systems.
Sign in to ask questions about the Kemet M39014/02-1338V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet M39014/02-1338V technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 7.37 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 7.37 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.60 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet M39014/02-1338V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.