
This 10nF ceramic capacitor features a 100V voltage rating and X7R dielectric. It has a military construction and is compliant with MIL-PRF-39014. The capacitor is available in an axial package with a through hole mount and operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Kemet M39014/05-2061 technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | X7R |
| Failure Rate | 0.01% |
| Features | Military |
| Length | 0.25inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39014, CKR12 |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.