This 0.0015uF ceramic capacitor has a voltage rating of 100VDC and a tolerance of 20%. It features a BX dielectric and is suitable for use in applications with operating temperatures ranging from -55°C to 125°C. The capacitor is mounted through a hole and has an axial termination style. It is a multilayer ceramic capacitor with a molded case style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0015uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Molded |
| Microwave Application | No |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |