
The Kemet M39014/05-2261 is a 10nF ceramic capacitor with a 100V voltage rating and 10% tolerance. It has an axial package with a diameter of 2.29mm and a length of 6.35mm. The capacitor operates over a temperature range of -55°C to 125°C and is not RoHS compliant. It is constructed with an X7R dielectric and is suitable for military applications.
Kemet M39014/05-2261 technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 2.29mm |
| Dielectric | X7R |
| Failure Rate | 0.001% |
| Features | Military |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39014, CKR12 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.