This 0.012uF ceramic capacitor has a rated voltage of 50VDC and a tolerance of 10%. It features a BX dielectric and is suitable for use in applications with operating temperatures ranging from -55°C to 125°C. The capacitor is mounted through a hole and has an axial termination style, making it suitable for use in a variety of electronic circuits.
Kemet M39014/05-2263 technical specifications.
| Capacitance | 0.012uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Molded |
| Microwave Application | No |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39014/05-2263 to view detailed technical specifications.
No datasheet is available for this part.