Cap Ceramic 150pF 100V BX 10% Axial (1%FR) 125°C Bulk
Kemet M39014/05-2622 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 4.06 |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.40 |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.