Kemet's M39014/05-2645 is a 0.0027uF ceramic capacitor with a 100VDC rating and 10% tolerance. It features a molded case style and axial termination. The component operates over a temperature range of -55°C to 125°C and is suitable for through hole mounting. This capacitor is a standard technology, multilayer ceramic (MLCC) device.
Kemet M39014/05-2645 technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Molded |
| Microwave Application | No |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39014/05-2645 to view detailed technical specifications.
No datasheet is available for this part.