This ceramic capacitor is a 100VDC rated component with a capacitance of 0.1uF and a tolerance of 20%. It is designed for through hole mounting and has a molded case style. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is a multilayer ceramic type and is not suitable for microwave applications.
Kemet M39014/05-2711 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Molded |
| Microwave Application | No |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39014/05-2711 to view detailed technical specifications.
No datasheet is available for this part.