This 0.0022uF ceramic capacitor has a DC rated voltage of 200VDC and a tolerance of 10%. It features a molded case style with a radial termination style and a terminal pitch of 5.08mm. The capacitor is designed for through hole mounting and has a height of 7.37mm. It operates within a temperature range of -55 to 125 degrees Celsius and is rated for standard technology.
Kemet M39014/2-1286V technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 7.37mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.