The M39014 Series CERAMIC CAPACITOR is a 47nF, 100V ceramic capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a width of 2.29mm and a length of 7.37mm, and is designed for through hole mounting. The capacitor is part of the M39014 Series from Kemet, a manufacturer of high-quality passive components.
Kemet M39014/2-1305V technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 7.37 |
| Manufacturer Series | M39014 |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | C(SIZE)T |
| Height | 7.37 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.