This 0.39uF ceramic capacitor has a rated voltage of 50VDC and a tolerance of 10%. It features a BX dielectric and is suitable for use in through-hole applications. The operating temperature range is -55°C to 125°C, and it is available in a molded case style with a radial termination style.
Checking distributor stock and pricing after the page loads.
Kemet M39014/2-1319V technical specifications.
| Capacitance | 0.39uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 7.37mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |