This 82pF ceramic capacitor is rated for 100VDC with a 10% tolerance and features a BX dielectric. It has a through hole mounting style and is packaged in a molded case. The capacitor operates within a temperature range of -55°C to 125°C and is suitable for standard applications.
Kemet M39014/5-2018 technical specifications.
| Capacitance | 82pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Molded |
| Microwave Application | No |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.