Cap Ceramic 0.01uF 100V BX 10% Axial (0.01%FR) 125°C Bulk
Checking distributor stock and pricing after the page loads.
Kemet M39014/5-2061 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 6.35 |
| Manufacturer Series | M39014 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | C(SIZE)T |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.